15266-0253

Heilind Number:MOL15266-0253
Manufacturer:Molex
Manufacturer Number:15266-0253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0253
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0152660253
SKU:MOL15266-0253

Detailed Description

Elevate your connectivity solutions with our Premo-Flex FFC Jumper. Designed for optimal performance in a variety of applications, this jumper boasts a slender overall length of 0.076m and a precise pitch of 0.5mm. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable power transmission even in demanding environments. Crafted with high-quality materials and RoHS compliance, this jumper ensures both performance and environmental responsibility. Perfect for wire management in a range of settings, it's a versatile and essential component for your connectivity needs.