15266-0254

Heilind Number:MOL15266-0254
Manufacturer:Molex
Manufacturer Number:15266-0254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0254
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0152660254
SKU:MOL15266-0254

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration in a variety of applications, this ultra-flexible cable ensures reliable performance with its high-quality construction. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it's perfect for both indoor and outdoor use. The .5 mm pitch allows for precise connections, while the 0.076m overall length offers versatility in installation. RoHS compliant and crafted with premium materials, this FFC jumper guarantees both durability and environmental responsibility. Upgrade your wire management setup with this essential component.