15266-0260

Heilind Number:MOL15266-0260
Manufacturer:Molex
Manufacturer Number:15266-0260
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0260
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0152660260
SKU:MOL15266-0260

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in various applications. This ultra-flexible jumper features a narrow .5mm pitch, ensuring precise and efficient data transmission. With a low amperage of .5A and a wide operational temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Crafted with high-quality materials, it offers durability and longevity. Perfect for wire management, this jumper is a essential component for any project requiring seamless connectivity.