15266-0285

Heilind Number:MOL15266-0285
Manufacturer:Molex
Manufacturer Number:15266-0285
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0285
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0152660285
SKU:MOL15266-0285

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-quality jumper features a pitch of 0.5mm, making it ideal for a variety of applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it ensures reliable performance even in extreme conditions. The 0.203m overall length and 0.5A amperage rating provide flexibility and efficiency in cable routing. Crafted with RoHS compliance in mind, this jumper is not only dependable but also environmentally friendly. Perfect for use in FFC and FPC cable assemblies, it's a must-have for any wire management project. Elevate your connectivity with the Premo-Flex FFC Jumper.