15266-0336

Heilind Number:MOL15266-0336
Manufacturer:Molex
Manufacturer Number:15266-0336
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-0336
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0152660336
SKU:MOL15266-0336

Detailed Description

Discover the versatility of our Premo-Flex FFC Jumper, designed for seamless connectivity in various applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. Its sleek overall length of 0.305m and .5mm pitch make it suitable for compact setups without compromising on functionality. Crafted with high-quality materials, it guarantees efficient power and data transmission. Perfect for wire management, this RoHS-compliant jumper is a must-have for professionals in need of durable and flexible cable solutions. Elevate your connectivity experience with our FFC Jumper today.