| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15266-0539 |
| Series: | 15266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0152660539 |
| SKU: | MOL15266-0539 |
15266-0539
| Heilind Number: | MOL15266-0539 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15266-0539 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed for high-performance applications, this jumper features a pitch of 0.5mm and a cable length of 76mm, with 50 conductors for efficient data transmission. With a voltage rating of 60V AC and an amperage of 0.5A, it ensures reliable power delivery. The flat flex cable design offers flexibility and space-saving benefits, ideal for tight installations. RoHS compliant and plated with tin for durability, it guarantees quality and performance. Perfect for wire management in various industries, this FFC jumper is a must-have for your connectivity projects.

