| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15266-0547 |
| Series: | 15266 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.178m |
| Pitch: | 5 mm |
| Part Aliases: | 0152660547 |
| SKU: | MOL15266-0547 |
15266-0547
Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable data transmission even in demanding environments. With a current rating of .5A and RoHS compliance, it's both efficient and environmentally friendly. From its durable construction to its wide operating temperature range of -40°C to 105°C, this jumper is a versatile solution for various applications. Upgrade your wire management setup with this essential component.

