15266-1010

Heilind Number:MOL15266-1010
Manufacturer:Molex
Manufacturer Number:15266-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 31 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-1010
Pitch:5 mm
Series:15266
Amperage:.5 A
Overall Length:0.051m
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MOL15266-1010