15266-1030

Heilind Number:MOL15266-1030
Manufacturer:Molex
Manufacturer Number:15266-1030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-1030
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0152661030
SKU:MOL15266-1030

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, boasting a sleek design that effortlessly enhances your wire management setup. This top-of-the-line product guarantees optimal performance, with a maximum operating temperature of 105°C and a durable construction that can withstand temperatures as low as -40°C. Its .5mm pitch ensures seamless connectivity, while its .5A amperage and high-quality construction make it the perfect choice for a wide range of applications. Enjoy peace of mind knowing that this FFC jumper is fully RoHS compliant, meeting international standards for environmental responsibility. Whether you're a professional in need of reliable cabling solutions or a tech enthusiast looking to upgrade your setup, the Premo-Flex FFC Jumper is the perfect choice. Elevate your connectivity with the Premo-Flex FFC Jumper, boasting a sleek design that effortlessly enhances your wire management setup. This top-of-the-line product guarantees optimal performance, with a maximum operating temperature of 105°C and a durable construction that can withstand temperatures as low as -40°C. Its .5mm pitch ensures seamless connectivity, while its .5A amperage and high-quality construction make it the perfect choice for a wide range of applications. Enjoy peace of mind knowing that this FFC jumper is fully RoHS compliant, meeting international standards for environmental responsibility. Whether you're a professional in need of reliable cabling solutions or a tech enthusiast looking to upgrade your setup, the Premo-Flex FFC Jumper is the perfect choice.