15266-1033

Heilind Number:MOL15266-1033
Manufacturer:Molex
Manufacturer Number:15266-1033
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15266-1033
Series:15266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0152661033
SKU:MOL15266-1033

Detailed Description

Introducing the Premo-Flex FFC Jumper, a reliable and versatile component for your connectivity needs. Designed for seamless performance, this jumper boasts a low amperage of .5 A, making it efficient for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures durability in both extreme cold and hot environments. The .5 mm pitch offers precise connectivity, while the 0.051m overall length allows for flexibility in installation. Rest assured of its quality, as it is RoHS compliant. Perfect for wire management, this FFC jumper is a crucial component in your setup. Elevate your connectivity game with the Premo-Flex FFC Jumper.