| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0219 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.254m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670219 |
| SKU: | MOL15267-0219 |
15267-0219
Specifications
Detailed Description
Enhance your wiring setup with the high-performance Premo-Flex FFC Jumper. This meticulously crafted cable boasts a 1.2 A amperage rating, ensuring reliable power delivery. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1mm pitch and 0.254m overall length offer flexibility in installation, while its compliance with RoHS standards underscores its eco-friendly design. Perfect for various applications in wire management, this FFC jumper guarantees efficiency and durability. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15267-0213 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 15267-0221 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |
| Molex 501568-0607 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 52207-0433 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Silver-Bismuth Plating | ![]() |
| Molex 54132-3862 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 38 Circuits, Gold Plating | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |


