15267-0276

Heilind Number:MOL15267-0276
Manufacturer:Molex
Manufacturer Number:15267-0276
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0276
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0152670276
SKU:MOL15267-0276

Detailed Description

Easily connect components with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a pitch of 1mm, it offers precise connectivity while boasting a maximum amperage of 1.2A. Operating smoothly in temperatures ranging from -40°C to 105°C, this versatile jumper ensures reliable performance in diverse environmental conditions. Its 0.127m overall length provides flexibility in installation, making it a convenient solution for wire management. Compliant with RoHS standards, it guarantees both quality and environmental responsibility in its manufacturing. Explore the possibilities with this essential component in the Wire Management category.