15267-0288

Heilind Number:MOL15267-0288
Manufacturer:Molex
Manufacturer Number:15267-0288
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0288
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0152670288
SKU:MOL15267-0288

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution designed for seamless transmission within a 1 mm pitch. Operating with a low amperage of 1.2 A, this cable ensures efficient performance even in extreme temperatures ranging from -40°C to 105°C. With a length of 0.305m, it offers flexibility in various applications. Crafted with high-quality materials, this jumper guarantees durability and long-lasting functionality. Perfect for wire management and connectivity needs, it complies with RoHS standards, aligning with environmental regulations. Elevate your setup with this essential component, part of our extensive range of wire, cable, and assembly products.