15267-0299

Heilind Number:MOL15267-0299
Manufacturer:Molex
Manufacturer Number:15267-0299
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0299
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0152670299
SKU:MOL15267-0299

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission in a variety of electronic devices. Featuring a fine 1mm pitch and a durable overall length of 0.152m, this jumper ensures optimal performance in tight spaces. With an amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it offers versatility and reliability in any environment. Crafted with high-quality materials and compliant with RoHS standards, this jumper guarantees both performance and sustainability. Perfect for applications in wire management and cable assembly, it is a crucial component for maintaining efficient connectivity in modern technology.