| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0338 |
| Pitch: | 1 mm |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Overall Length: | 0.076m |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | MOL15267-0338 |
15267-0338
| Heilind Number: | MOL15267-0338 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15267-0338 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 18 Circuits

