15267-0393

Heilind Number:MOL15267-0393
Manufacturer:Molex
Manufacturer Number:15267-0393
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229.00mm Cable Length, Tin (Sn) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0393
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:1 mm
Part Aliases:0152670393
SKU:MOL15267-0393

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a high-quality solution designed for seamless data transfer. With a pitch of 1mm and an overall length of 0.229m, this flexible flat cable (FFC) ensures efficient signal transmission in tight spaces. Operating at temperatures ranging from -40°C to 105°C, it offers reliability even in extreme conditions. RoHS compliant and featuring a low amperage of 1.2A, it prioritizes safety and environmental sustainability. Perfect for various applications, this FFC jumper is a versatile component in wire management, cable assemblies, and more. Upgrade your connectivity setup with this essential product.