15267-0409

Heilind Number:MOL15267-0409
Manufacturer:Molex
Manufacturer Number:15267-0409
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0409
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0152670409
SKU:MOL15267-0409

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed to streamline your cable and wire management. With a maximum operating temperature of 105°C and a resilient minimum operating temperature of -40°C, this jumper ensures reliable performance in a wide range of environments. Its 1.2A amperage and 1mm pitch make it ideal for various electronic applications, while its 0.152m overall length offers versatility in installation. Crafted with RoHS compliance in mind, this jumper prioritizes environmental responsibility without compromising on quality. Elevate your setup with this essential component in the 15267 series, perfect for FFC and FPC cable connections.