15267-0825

Heilind Number:MOL15267-0825
Manufacturer:Molex
Manufacturer Number:15267-0825
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0825
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:1 mm
Part Aliases:0152670825
SKU:MOL15267-0825

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a variety of applications. This high-performance jumper boasts a low amperage of 1.2 A and a wide temperature range from -40°C to 105°C, ensuring reliable operation in diverse environments. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees durability and efficiency. Perfect for wire management, cable assembly, and ribbon applications, it's an essential component for optimizing connectivity in any project.