15268-0115

Heilind Number:MOL15268-0115
Manufacturer:Molex
Manufacturer Number:15268-0115
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0115
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:1.25 mm
Part Aliases:0152680115
SKU:MOL15268-0115

Detailed Description

Elevate your wiring solutions with the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in various applications. With a low amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in both extreme cold and hot environments. Its 1.25mm pitch and 0.203m overall length offer flexibility in installation, making it suitable for diverse setups. Crafted with quality materials, this FFC jumper guarantees durability and longevity. Compliant with RoHS regulations, it meets stringent environmental standards. Explore the endless possibilities of efficient wire management with this essential component in the Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies category.