15268-0121

Heilind Number:MOL15268-0121
Manufacturer:Molex
Manufacturer Number:15268-0121
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0121
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1.25 mm
Part Aliases:0152680121
SKU:MOL15268-0121

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Crafted with precision, this jumper boasts a 1.4 A amperage and operates seamlessly in temperatures ranging from -40 °C to 105 °C. Its 0.305m overall length and 1.25mm pitch ensure flexibility and compatibility in various setups. Trust in its reliability for efficient wire management, whether in industrial settings or personal projects. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component, a versatile addition to our extensive range of cables, ribbon wires, and FFC/FPC jumpers.