15268-0127

Heilind Number:MOL15268-0127
Manufacturer:Molex
Manufacturer Number:15268-0127
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0127
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1.25 mm
Part Aliases:0152680127
SKU:MOL15268-0127

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, part of the innovative 15268 series. Designed for efficiency, this 1.4A jumper boasts a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a sleek overall length of 0.076m and a pitch of 1.25mm, it offers seamless integration in various applications. Crafted with high-quality materials, it guarantees optimal performance while meeting RoHS compliance standards. Elevate your wire management setup with this essential component, perfect for professionals in need of dependable cable solutions.