15268-0128

Heilind Number:MOL15268-0128
Manufacturer:Molex
Manufacturer Number:15268-0128
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0128
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1.25 mm
Part Aliases:0152680128
SKU:MOL15268-0128

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transfer. This high-performance jumper boasts a 1.4 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1.25 mm and an overall length of 0.076m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees both performance and sustainability. Perfect for various applications in wire management, it's an essential component for efficient cable and ribbon setups. Elevate your connectivity with the Premo-Flex FFC Jumper.