15268-0129

Heilind Number:MOL15268-0129
Manufacturer:Molex
Manufacturer Number:15268-0129
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0129
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1.25 mm
Part Aliases:0152680129
SKU:MOL15268-0129

Detailed Description

Elevate your cable management game with our Premo-Flex FFC Jumper. This high-performance flat flexible cable (FFC) boasts a sleek design and exceptional durability, making it the perfect solution for connecting various components in tight spaces. With a pitch of 1.25mm and an overall length of 0.102m, it offers convenient and efficient connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Crafted with quality materials, it guarantees a stable amperage of 1.4A and voltage compatibility. Ideal for applications requiring precision and flexibility, this FFC jumper is a must-have in any setup. Rest assured, it meets all necessary standards for product compliance. Upgrade to the Premo-Flex FFC Jumper today and experience seamless connectivity like never before.