15268-0137

Heilind Number:MOL15268-0137
Manufacturer:Molex
Manufacturer Number:15268-0137
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0137
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:1.25 mm
Part Aliases:0152680137
SKU:MOL15268-0137

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-performance jumper boasts a current rating of 1.4 A, making it ideal for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in both extreme cold and hot environments. The 0.203m overall length and 1.25mm pitch offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in electronics, telecommunications, and other industries, this FFC Jumper is a must-have for efficient and durable cable and ribbon management.