15268-0194

Heilind Number:MOL15268-0194
Manufacturer:Molex
Manufacturer Number:15268-0194
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0194
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1.25 mm
Part Aliases:0152680194
SKU:MOL15268-0194

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15268 series. This FFC cable boasts a durable construction, with a maximum operating temperature of 105°C and a wide operating range from -40°C. Designed for reliability, it features a low amperage of 1.4A and a precise pitch of 1.25mm. With an overall length of 0.076m, it offers flexibility in various applications. RoHS compliant, this jumper ensures both performance and environmental responsibility. Upgrade your wire management setup with this essential component.