| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15268-0204 |
| Series: | 15268 |
| Amperage: | 1.4 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.203m |
| Pitch: | 1.25 mm |
| Part Aliases: | 0152680204 |
| SKU: | MOL15268-0204 |
15268-0204
Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Featuring a low amperage of 1.4 A, this jumper is designed for efficiency, with a wide operating temperature range from -40 °C to 105 °C. Its 1.25 mm pitch and 0.203m overall length ensure a secure fit in various applications. ROHS compliant, it meets international standards for environmental responsibility. Perfect for wire management, this FFC jumper is a crucial component for maintaining optimal performance in electronic systems.

