| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15268-0210 |
| Series: | 15268 |
| Amperage: | 1.4 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.305m |
| Pitch: | 1.25 mm |
| Part Aliases: | 0152680210 |
| SKU: | MOL15268-0210 |
15268-0210
Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration. This FFC jumper boasts a low amperage of 1.4 A, making it efficient and reliable for various applications. With a wide temperature range from -40°C to 105°C, it ensures optimal performance even in extreme environments. Its 0.305m overall length and 1.25 mm pitch offer flexibility in installation, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for wire management and cable assemblies, this jumper is a must-have for any project requiring secure and efficient connections. Elevate your setup with the unmatched quality and durability of the Premo-Flex FFC Jumper.

