15268-0231

Heilind Number:MOL15268-0231
Manufacturer:Molex
Manufacturer Number:15268-0231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0231
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1.25 mm
Part Aliases:0152680231
SKU:MOL15268-0231

Detailed Description

Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this high-quality jumper boasts a durable construction and a 1.25mm pitch for seamless integration. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable functionality in various environments. Featuring a 0.305m overall length and a low amperage of 1.4A, it's perfect for efficient power transmission. RoHS compliant and meticulously crafted, it's a must-have for any wire management setup. Upgrade your cable and FFC systems with this essential component.