15268-0267

Heilind Number:MOL15268-0267
Manufacturer:Molex
Manufacturer Number:15268-0267
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0267
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:1.25 mm
Part Aliases:0152680267
SKU:MOL15268-0267

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. Operating at temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance even in extreme conditions. With a low amperage of 1.4 A and a voltage rating, it offers efficient power transmission while maintaining safety standards. Its compact overall length of 0.178m and a pitch of 1.25mm make it ideal for space-constrained applications. Crafted with high-quality materials, this RoHS-compliant jumper guarantees durability and compliance with environmental regulations. Elevate your wire management and cable assembly projects with the dependable performance of the Premo-Flex FFC Jumper.