15268-0327

Heilind Number:MOL15268-0327
Manufacturer:Molex
Manufacturer Number:15268-0327
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0327
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1.25 mm
Part Aliases:0152680327
SKU:MOL15268-0327

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component designed for seamless connectivity in various applications. With a low amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures optimal performance in diverse environments. Featuring a 1.25 mm pitch and an overall length of 0.102m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, it guarantees durability and safety. Ideal for wire management, this jumper is a crucial component in maintaining efficient and organized cable connections. Trust in its superior quality for your connectivity needs.