15268-0363

Heilind Number:MOL15268-0363
Manufacturer:Molex
Manufacturer Number:15268-0363
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0363
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1.25 mm
Part Aliases:0152680363
SKU:MOL15268-0363

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper. Part of the 15268 series, this flexible flat cable features a 1.25mm pitch, making it ideal for precise connections. With a current rating of 1.4A and a temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring 0.305m in length, it offers flexibility in routing. Compliant with RoHS regulations, it's a sustainable choice for your applications in wire management, with versatility in various setups. Upgrade your connectivity with this high-quality FFC jumper.