15268-0702

Heilind Number:MOL15268-0702
Manufacturer:Molex
Manufacturer Number:15268-0702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0702
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1.25 mm
Part Aliases:0152680702
SKU:MOL15268-0702

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Perfect for applications requiring a maximum operating temperature of 105°C and able to withstand frigid temperatures as low as -40°C, this jumper offers exceptional performance in a variety of environments. With a low amperage of 1.4A and a voltage rating, it ensures efficient power transmission while maintaining safety standards. Featuring a compact overall length of 0.051m and a 1.25mm pitch, it's ideal for tight spaces and precise connections. Rest assured, this jumper is RoHS compliant, meeting strict environmental regulations. Explore the possibilities with the Premo-Flex FFC Jumper, your go-to solution for wire management and connectivity.