15268-0721

Heilind Number:MOL15268-0721
Manufacturer:Molex
Manufacturer Number:15268-0721
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15268-0721
Series:15268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1.25 mm
Part Aliases:0152680721
SKU:MOL15268-0721

Detailed Description

Experience seamless connectivity with the Premo-Flex FFC Jumper, a versatile component that ensures reliable performance in various applications. With a low amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, this jumper delivers consistent functionality even in extreme conditions. Boasting a compact overall length of 0.305m and a pitch of 1.25 mm, it offers flexibility for efficient cable management. Crafted with high-quality materials, it guarantees durability and longevity. Whether you're a professional in need of robust wire management solutions or a DIY enthusiast looking to streamline your projects, the Premo-Flex FFC Jumper is the perfect choice. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your connectivity experience with this essential component.