16-02-0069

Heilind Number:MOL16-02-0069.P
Manufacturer:Molex
Manufacturer Number:16-02-0069
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0069
Series:70058
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL16-02-0069.P

Detailed Description

Easily connect and secure wires with this Cut Strip SL Crimp Terminal, part of Series 70058. Designed for female connectors, it accommodates 24-30 AWG wires with a reliable tin-plated contact for optimal conductivity. The terminal is conveniently packaged on a reel for efficient handling. Crafted from phosphor bronze with a tin plating, it ensures durable and corrosion-resistant performance. Compliant with RoHS standards, this terminal is an essential component for various electronic applications. Explore our range of connectors and accessories for seamless connectivity solutions.