| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 16-02-0080 |
| Series: | 70021 - SL |
| Connector Type: | SL |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 32 AWG, 34 AWG, 36 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .64 mm |
| Part Aliases: | 800753775039 16-02-0080 0016020080 |
| SKU: | MOL16-02-0080 |