| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 16-02-0085 |
| Series: | 70058 - CyClone - SL |
| Connector Type: | CyClone, SL |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 32 AWG, 34 AWG, 36 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .64 mm |
| Part Aliases: | 0016020085 70058-0017 |
| SKU: | MOL16-02-0085 |
16-02-0085
| Heilind Number: | MOL16-02-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 16-02-0085 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Crimp Terminal, Series 70058, Female, 36-32 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel
More >>Specifications
Detailed Description
Enhance your signal connections with our SL Crimp Terminal from the Series 70058. Designed for optimal performance, this Female terminal accommodates wire sizes ranging from 32 to 36 AWG. It features a meticulously plated contact with 0.76µm of Selective Gold (Au), ensuring reliable conductivity. Perfect for use with CyClone connectors, each terminal is crafted with high-quality Phosphor Bronze and packaged conveniently on a reel. With a gold-plated mating area and a generous termination plating thickness, it guarantees seamless transmission. ROHS compliant and versatile for Wire to Wire or Wire to Board applications, this terminal is a crucial component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

