| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 16-02-0106 |
| Series: | 70021 - SL |
| Connector Type: | SL |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 32 AWG, 34 AWG, 36 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .64 mm |
| Part Aliases: | 0016020106 70021-0013 |
| SKU: | MOL16-02-0106 |
16-02-0106
Specifications
Detailed Description
Enhance your connectivity with our SL Crimp Terminal from the 70021 Series. Designed for seamless integration, this Male terminal features a Tin (Sn) Plated Contact, catering to wire sizes ranging from 32-36 AWG. Perfect for signal applications, its Phosphor Bronze construction ensures durability, while the Tin plating offers optimal conductivity. Packaged in a convenient reel, it guarantees efficient deployment. With RoHS compliance, rest assured of its environmental responsibility. Elevate your connector setup with this essential component, providing reliable performance in various circuitry environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download | |||

