16-02-0113

Heilind Number:MOL16-02-0113
Manufacturer:Molex
Manufacturer Number:16-02-0113
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

SL Crimp Terminal, Series 70021, Male, with 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0113
Series:70021 - SL
Connector Type:SL
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:32 AWG, 34 AWG, 36 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:.64 mm
Part Aliases:0016020113 70021-0217
SKU:MOL16-02-0113

Detailed Description

Enhance signal connectivity with our meticulously designed SL Crimp Terminal from the prestigious Series 70021. Crafted for optimal performance, this male terminal ensures seamless transmission in diverse circuit applications. Featuring a contact material of Phosphor Bronze with Tin plating, it guarantees durability and conductivity. The terminal's versatile crimp or compression termination method offers easy installation, while its Gold contact mating area plating adds a touch of premium quality. Suitable for wire sizes 32 AWG, 34 AWG, and 36 AWG, it accommodates various setups with precision. With RoHS compliance and meticulous quality assurance, this terminal is a reliable component in the realm of connectors, perfect for demanding applications. Elevate your connectivity solutions with this essential piece from our Pin & Socket Contacts collection.