16-02-1112

Heilind Number:MOL16-02-1112.P
Manufacturer:Molex
Manufacturer Number:16-02-1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-1112
Series:71851
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL16-02-1112.P

Detailed Description

Easily connect wires with our SL Crimp Terminal, a female connector designed for optimal performance. Part of the 71851 series, it ensures a secure and reliable connection for 24-30 AWG wires. Crafted with high-quality phosphor bronze and plated with tin, this terminal guarantees durability and efficient conductivity. Its reel packaging offers convenience and organization for bulk installations. Compliant with RoHS standards, it's a responsible choice for environmentally conscious applications. Perfect for various projects, this connector is a must-have component for any professional or DIY enthusiast.