| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160013-2623 |
| Color: | Gray |
| Series: | 160013 - stAK50h |
| Connector Type: | stAK50h |
| Number of Contacts: | 56 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 4 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2 mm, 4 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 1600132623 |
| SKU: | MOL160013-2623 |
160013-2623
| Heilind Number: | MOL160013-2623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160013-2623 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AK50 HYB HDR ASSY 56 CKT KEY2 3/56 DC assembly. Featuring a sleek gray design, this connector from our stAK50h series guarantees optimal performance in various applications. With 56 contacts spread across 5 rows, it ensures efficient signal transmission. The termination method, Through Hole - Compliant Pin, offers stability and durability. Crafted with high-quality Copper Alloy, it provides reliable conductivity. Operating at 500 V DC, it meets diverse voltage requirements. Its right-angle orientation and keying feature ensure precise mating. Suitable for signal circuit applications, it is designed for -40 to 85 °C operating temperatures. With Tin over Nickel contact plating, it guarantees long-lasting performance. RoHS compliant and surface-mount compatible, this connector is both environmentally friendly and easy to install. Whether for industrial or commercial use, trust in the seamless functionality of our AK50 HYB HDR ASSY connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

