160013-3623

Heilind Number:MOL160013-3623
Manufacturer:Molex
Manufacturer Number:160013-3623
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AK50 HYB HDR ASSY 56 CKT KEY2 3/56 DC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 160013-3623
Color:Gray
Series:160013 - stAK50h
Connector Type:stAK50h
Number of Contacts:56
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:2 mm, 4 mm
Voltage:500 V DC
Material:SPS
Orientation:Right Angle
Keying:Yes
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:56
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2 mm, 4 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:1600133623
SKU:MOL160013-3623

Detailed Description

Enhance your electronic connections with our AK50 HYB HDR ASSY 56 CKT KEY2 3/56 DC, a cutting-edge connector designed for optimal performance. Featuring 56 contacts in 5 rows, this stAK50h series component guarantees seamless signal transmission. Crafted with copper alloy contacts and compliant pin termination, it ensures reliable conductivity. Its right-angle orientation, through-hole mounting, and 2 mm pitch offer versatility in installation. With a voltage rating of 500 V DC and operating temperature range from -40 to 85 °C, it's suitable for various environments. RoHS compliant and featuring tin over nickel plating, it meets industry standards for sustainability and quality. Trust in our connector for efficient and durable PCB applications.