| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-9PZ |
| Series: | 160013 - stAK50h |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm, 4 mm |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 1600136603 |
| SKU: | MOL160013-6603 |
MS3450W18-9PZ
| Heilind Number: | MOL160013-6603 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-9PZ |
| ECAD Model: |
Description:
stAK50h Single Bay Infotainment Hybrid Header, 28 Circuits, Key 3, 2.50mm PC Tail Length, Gray, Tube
More >>Specifications
Detailed Description
Enhance your infotainment systems with our stAK50h Single Bay Hybrid Header, designed for optimal connectivity in compact spaces. With 28 circuits and a convenient 2.50mm PC tail length, this header ensures seamless integration and efficient data transmission. Featuring a right-angle orientation and through-hole termination, it offers versatility in installation. The durable gray housing and tin-plated contact mating area guarantee reliable performance in a wide temperature range. RoHS compliant and meticulously engineered, this header is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with our stAK50h Single Bay Hybrid Header.

