| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160026-0001 |
| Color: | Black |
| Series: | 160026 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | 2 mm, 3.5 mm |
| Material: | SPS |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600260001 |
| SKU: | MOL160026-0001 |
160026-0001
| Heilind Number: | MOL160026-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160026-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the stAK50h Hybrid Receptacle, a versatile connectivity solution designed for optimal performance. Featuring 12 circuits with Key 1 configuration, this receptacle in sleek black is essential for efficient signal and power transmission. With a durable SPS construction and a wide operating temperature range of -40 to 85 °C, it ensures reliability in various environments. The polarized mating capability and secure locking mechanism guarantee a stable connection, while RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-board applications, this receptacle offers seamless integration in diverse electronic systems. Elevate your connectivity experience with the stAK50h Hybrid Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 03/06/2023 | 512343 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 12/15/2022 | 511952 - Capacity change or tool replacement. The purpose of this notice is to inform you that Molex will increase the capacity of the affected products due to the increase of customer demand. No impact to form, fit or function | Download | |||

