| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160026-0002 |
| Color: | Green |
| Series: | 160026 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | 2 mm, 3.5 mm |
| Material: | SPS |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600260002 |
| SKU: | MOL160026-0002 |
160026-0002
| Heilind Number: | MOL160026-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160026-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the stAK50h Hybrid Receptacle, a versatile connector designed for high-performance applications. With 12 circuits and a durable construction, this receptacle ensures reliable connectivity in signal and power systems. Featuring a keying mechanism for secure mating, it offers enhanced safety and efficiency. The green housing, crafted from SPS material, is both durable and environmentally friendly. Operating in a wide temperature range, from -40 to 85 °C, this connector is suitable for various environments. With its compact pitch and multiple rows, it allows for efficient PCB layout. RoHS compliant and featuring a locking mechanism, it meets international standards for quality and safety. Ideal for wire-to-board connections, this receptacle is a vital component in electronic systems. Elevate your connectivity solutions with the stAK50h Hybrid Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2023 | 512343 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 12/15/2022 | 511952 - Capacity change or tool replacement. The purpose of this notice is to inform you that Molex will increase the capacity of the affected products due to the increase of customer demand. No impact to form, fit or function | Download | |||

