| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160026-0003 |
| Color: | Purple |
| Series: | 160026 - stAK50h |
| Amperage: | 12 A, 30 A |
| Connector Type: | stAK50h |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | 2 mm, 3.5 mm |
| Material: | SPS |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600260003 |
| SKU: | MOL160026-0003 |
160026-0003
| Heilind Number: | MOL160026-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160026-0003 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Introducing the stAK50h Hybrid Receptacle, a versatile connectivity solution for your power and signal needs. With 12 circuits and a secure Key 3 design, this receptacle ensures reliable performance in any application. The vibrant Purple color adds a touch of style, while the durable SPS material guarantees long-lasting durability. Suitable for both wire-to-board connections, this receptacle operates flawlessly in a wide temperature range from -40 to 85°C. Featuring polarized mating and a locking mechanism, it offers enhanced safety and stability. Perfect for a variety of industries, from automotive to industrial, the stAK50h Hybrid Receptacle is a must-have component for your connectivity projects. Rest assured, it is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connections with the stAK50h Hybrid Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2023 | 512343 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 12/15/2022 | 511952 - Capacity change or tool replacement. The purpose of this notice is to inform you that Molex will increase the capacity of the affected products due to the increase of customer demand. No impact to form, fit or function | Download | |||

