160030-0003

Heilind Number:MOL160030-0003
Manufacturer:Molex
Manufacturer Number:160030-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

stAK50h Wire Dress Cover for 12 and 25-Circuit Hybrid Receptacles

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 160030-0003
Color:Black
Series:160030 - stAK50h
Connector Type:stAK50h
Overall Height:22.64 mm
Material:Nylon
Component Type:Cover
Packaging:Bag
Part Aliases:1600300003
SKU:MOL160030-0003

Detailed Description

Ensure optimal safety and protection for your 12 and 25-circuit hybrid receptacles with the stAK50h Wire Dress Cover. This sleek black cover, made of durable nylon, offers an overall height of 22.64mm, providing complete coverage for your connectors. Designed for easy installation, it guarantees a secure fit, minimizing the risk of damage or interference. Compliant with RoHS standards, this essential component not only enhances the aesthetics of your setup but also ensures efficient performance. Perfect for various applications, the stAK50h Wire Dress Cover is a must-have accessory for maintaining the integrity and longevity of your connectors. Available in a convenient bag packaging, it is ready to be incorporated seamlessly into your system. Elevate your connectivity experience with this premium cover, offering both functionality and style.