| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3105 |
| Color: | Black |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 1600733105 |
| SKU: | MOL160073-3105 |
160073-3105
Specifications
Detailed Description
Enhance your power circuit connections with our MX150 Cable Sealed Female Connector. Designed for reliability, this single-row connector features three circuits and a dual key option for secure mating. With Connector Position Assurance, it ensures precise alignment. Crafted from durable black Polyamide, it withstands harsh environments with an operating temperature range of -40 to 125°C. Ideal for wire-to-wire applications, it offers easy termination with a 4.5mm pitch. Its polarized design, with keying option A, guarantees proper mating every time. RoHS compliant and packaged for convenience, this MX150 connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

