160073-3110

Heilind Number:MOL160073-3110
Manufacturer:Molex
Manufacturer Number:160073-3110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150 Cable-Sealed Female Connector Assembly, Single Row, 3 Circuits, Single Key Option B, without Connector Position Assurance, Light Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 160073-3110
Color:Gray (Light)
Series:160073 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:4.5 mm
Material:Polyamide
Keying:Yes
Polarization:B
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:4.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1600733110
SKU:MOL160073-3110

Detailed Description

Enhance your power connections with our MX150 Cable Sealed Female Connector. Designed for seamless integration, this single-row receptacle features three circuits and a unique single-key option for secure mating. Crafted from durable polyamide in a sleek light gray hue, it ensures reliable performance in any application. With polarization and locking mechanisms in place, you can trust in a stable connection. Packaged for convenience, it's ready for use straight out of the bag. Ideal for wire-to-wire setups, this connector is a must-have for your connectivity needs. Rest assured, it complies with industry standards for quality and reliability. Elevate your projects with the MX150.