| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3112 |
| Color: | Stone Gray |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 1600733112 |
| SKU: | MOL160073-3112 |
160073-3112
Specifications
Detailed Description
Enhance your power connections with our MX150 Cable Sealed Female Connector. Designed for seamless integration, this single-row receptacle boasts three circuits with a single key option for easy mating. Crafted from durable Polyamide in a sleek Stone Gray hue, it offers reliable performance in a range of applications. With keying and polarization features, as well as a locking mechanism for added security, it ensures a stable and secure connection. Suitable for wire-to-wire setups, this connector is a vital component for your connectivity needs. RoHS compliant and meticulously engineered, it guarantees quality and compliance in every use. Elevate your connection solutions with the MX150.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

