| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3113 |
| Color: | Black |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 1600733113 |
| SKU: | MOL160073-3113 |
160073-3113
| Heilind Number: | MOL160073-3113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160073-3113 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Single Key Option A, with Connector Position Assurance, Black
More >>Specifications
Detailed Description
Enhance your power connections with this MX150 cable sealed female connector. Designed for single-row applications, it features three circuits and a convenient single key option for secure mating. The black polyamide construction ensures durability, while the connector position assurance guarantees a stable connection. With a 4.5mm pitch and polarized design, it offers reliable performance in various environments. Perfect for wire-to-wire setups, this connector is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

